Recom R78-T DC/DC Converter, 3.3V dc/, 3.3V dc Input 1 A, 7V dc Input, Surface, Screw, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
811-1408
Mfr. Part No.:
R-78T3.3-1.0/FC-TRAY
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

3.3V dc

Minimum Input Voltage

7V dc

Mount Type

Surface, Screw

Number of Outputs

1

MTBF

367000h

Ripple and Noise

100mV Pk-Pk

Output Current 1

1A

Package Type

SIP

Length

23mm

Series

R78-T

Width

25mm

Depth

10mm

Standards/Approvals

No

Weight

4.5g

Efficiency

88%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

R-78Txx 1.0 Series Single Output DC/DC Converter


The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.

The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.

Efficiency up to 95%

No need for heatsinks

Industry standard Pin-out

1.5A start-up overload capacity

Wide input range 7V-42V

Operating temperature range -40°C to 85°C

Short circuit protection

350kHz fixed switching frequency, shielded magnetics

Low profile

Low cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy