TRACO POWER TEN 40 DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 36V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 781-3529
- Mfr. Part No.:
- TEN 40-4831
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$205.94
(exc. GST)
$226.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $205.94 | - |
| 2 - 2 | $200.80 | 2% |
| 3 + | $197.73 | 3% |
*price indicative
- RS Stock No.:
- 781-3529
- Mfr. Part No.:
- TEN 40-4831
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 2:1 | |
| MTBF | 920000h | |
| Number of Outputs | 3 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Maximum Output Power | 40W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Series | TEN 40 | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Mount Type PCB | ||
Output Voltage 2 -5V dc | ||
Input Ratio 2:1 | ||
MTBF 920000h | ||
Number of Outputs 3 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Maximum Output Power 40W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Series TEN 40 | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series
Note
Related links
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter -15 V/ 1.4 A 36V Input 40 W 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
