TRACO POWER TEN 40 DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 36V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6429
- Mfr. Part No.:
- TEN 40-4831
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-6429
- Mfr. Part No.:
- TEN 40-4831
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 920000h | |
| Number of Outputs | 3 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 40W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Depth | 10.2mm | |
| Series | TEN 40 | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Output Voltage 2 -5V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 920000h | ||
Number of Outputs 3 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 40W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Depth 10.2mm | ||
Series TEN 40 | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series
40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.
Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case
Note
Single o/p derates above 45°C, Triple o/p derates above 40°C.
Related links
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter -15 V/ 1.4 A 36V Input 40 W 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
