TRACO POWER TEN 40 DC/DC Converter, 12V dc/ 1.8 A, 75V dc Input, 36V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6428
- Mfr. Part No.:
- TEN 40-4822
- Brand:
- TRACO POWER
Subtotal (1 tube of 5 units)*
$695.64
(exc. GST)
$765.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $695.64 | $139.128 |
*price indicative
- RS Stock No.:
- 166-6428
- Mfr. Part No.:
- TEN 40-4822
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.8A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 920000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 40W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | TEN 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.8A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 920000h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 40W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series TEN 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series
40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.
Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case
Note
Single o/p derates above 45°C, Triple o/p derates above 40°C.
Related links
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 36V Input PCB 9-Pin
- TRACOPOWER TEN 40 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter -15 V/ 1.4 A 36V Input 40 W 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THB 10 DC/DC Converter 75V dc Input PCB
