TRACO POWER TEN 40 DC/DC Converter, 12V dc/ 400 mA, 36V dc Input, 18V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 5 units)*

$1,206.44

(exc. GST)

$1,327.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,206.44$241.288

*price indicative

RS Stock No.:
166-6426
Mfr. Part No.:
TEN 40-2433
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

400mA

Output Current 2

400mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

920000h

Number of Outputs

3

Output Voltage Adjustment Range

±10 %

Number of Pins

9

Isolation Voltage

1.5kV dc

Maximum Output Power

40W

Package Type

Shielded Metal Case with Insulated Baseplate

Depth

10.2mm

Length

50.8mm

Series

TEN 40

Standards/Approvals

No

Efficiency

90%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series


40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.

Very high power density: 40W in a 51x51x10mm package

Wide 2:1 input range

Models with single, and triple output

Very high efficiency up to 89%

Remote on/off

Short circuit protection

Shielded metal case

Note

Single o/p derates above 45°C, Triple o/p derates above 40°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy