TRACO POWER TEN 40 DC/DC Converter, 12V dc/ 400 mA, 36V dc Input, 18V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 458-1159
- Mfr. Part No.:
- TEN 40-2431
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$171.86
(exc. GST)
$189.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 November 2026
- Plus 5 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 - 1 | $171.86 |
| 2 - 9 | $168.87 |
| 10 + | $138.98 |
*price indicative
- RS Stock No.:
- 458-1159
- Mfr. Part No.:
- TEN 40-2431
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 920000h | |
| Number of Outputs | 3 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Maximum Output Power | 40W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | TEN 40 | |
| Width | 50.8mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 920000h | ||
Number of Outputs 3 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Maximum Output Power 40W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series TEN 40 | ||
Width 50.8mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 3 Outputs, 1.5kV DC Isolation Voltage - TEN 40 Series - TEN 40-2431
Features & Benefits
Applications
Do I need to use an external filter with this DC-DC converter?
Related links
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 36V Input PCB 9-Pin
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB 9-Pin
- TRACOPOWER TEN 40 DC/DC Converter -15 V/ 1.8 A 18V Input 40 W 75 °C Max Temp -40 °C Min Temp,
