TRACO POWER TZL DC/DC Converter, 24V dc/, 72V dc Input 13.4 mA, 36V Input, Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 754-1505
- Distrelec Article No.:
- 110-50-398
- Mfr. Part No.:
- TZL 300-4824
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$389.29
(exc. GST)
$428.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $389.29 |
| 5 - 9 | $369.82 |
| 10 - 24 | $351.33 |
| 25 - 124 | $333.79 |
| 125 + | $317.12 |
*price indicative
- RS Stock No.:
- 754-1505
- Distrelec Article No.:
- 110-50-398
- Mfr. Part No.:
- TZL 300-4824
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 72V dc | |
| Output Current 1 | 13.4mA | |
| Mount Type | Chassis Mount | |
| MTBF | 250000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Input Ratio | 2:1 | |
| Package Type | Metal case | |
| Maximum Output Power | 300W | |
| Series | TZL | |
| Width | 115mm | |
| Length | 224mm | |
| Standards/Approvals | No | |
| Depth | 50mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 72V dc | ||
Output Current 1 13.4mA | ||
Mount Type Chassis Mount | ||
MTBF 250000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Input Ratio 2:1 | ||
Package Type Metal case | ||
Maximum Output Power 300W | ||
Series TZL | ||
Width 115mm | ||
Length 224mm | ||
Standards/Approvals No | ||
Depth 50mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TZL Series DC-DC Converter, 24V DC Output Voltage, 300W Power Rating - TZL 300-4824
This DC-DC Converter provides a dependable solution for various power conversion needs, delivering a stable output of 24V DC. Designed for industrial applications, it efficiently steps down voltage from a wide range of input levels, making it essential for automation and electronic systems. Its isolated design safeguards sensitive components, enhancing overall system reliability.
Features & Benefits
• Consistent 24V DC power output for various Applications
• Flexible input voltage range of 36 to 72V DC
• Capable of handling a power rating of 300W
• Isolation voltage of 1.5kV DC for improved safety
• High efficiency between 70% and 80% minimises energy loss
• Compact chassis mount design for easy installation
Applications
• Power distribution in industrial automation systems
• Powering machinery and process control devices
• Suitable for various electronic equipment requiring stable voltage
• Useful for needing a 48V to 24V conversion
• Operates effectively in temperature ranges from -10 to +70°C
What input voltage range does it support?
It supports an input voltage range of 36 to 72V DC, allowing flexibility for different setups.
Can this product be used in extreme temperatures?
Yes, it functions within a temperature range of -10 to +70°C, making it suitable for various environments.
Is it necessary to provide additional cooling?
Cooling requirements depend on the application; ensure proper ventilation, especially under high load conditions.
How many outputs does it provide?
This model provides a single output, making it straightforward for specific applications.
Does it require any special installation procedures?
Standard installation procedures apply; ensure adequate mounting and electrical connections for optimal performance.
Related links
- TRACOPOWER TZL DC/DC Converter 72V dc Input 4.2 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 72V dc Input 2.5 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 72V dc Input 5 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL 300 DC/DC Converter 72V Input 26.7 mA 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 36V dc Input 4.2 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 36V dc Input 5 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER EN DC/DC Converter 72V Input 8.5 mA 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER EN DC/DC Converter 36V Input 2.5 mA 60 °C Max Temp -10 °C Min Temp
