TRACOPOWER TZL 300 DC/DC Converter, 12V/, 72V Input 26.7 mA, 36V Input, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 198-4653
- Mfr. Part No.:
- TZL 300-4812
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$389.29
(exc. GST)
$428.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $389.29 |
| 5 - 9 | $377.61 |
| 10 - 24 | $365.93 |
| 25 - 49 | $358.16 |
| 50 + | $350.39 |
*price indicative
- RS Stock No.:
- 198-4653
- Mfr. Part No.:
- TZL 300-4812
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 72V | |
| Output Current 1 | 26.7mA | |
| MTBF | 250000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 300W | |
| Width | 115mm | |
| Series | TZL 300 | |
| Length | 212mm | |
| Weight | 1.05kg | |
| Standards/Approvals | No | |
| Depth | 50mm | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 72V | ||
Output Current 1 26.7mA | ||
MTBF 250000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 300W | ||
Width 115mm | ||
Series TZL 300 | ||
Length 212mm | ||
Weight 1.05kg | ||
Standards/Approvals No | ||
Depth 50mm | ||
Efficiency 80% | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
This Traco DC/DC converter are designed for all applications where high reliability and long lifetime are important it provide excellent electric specifications and full compliance to the European EMC and low voltage directive.
Compact metal case with screw terminal block
Wide 2:1 input range
I/O isolation 1500VDC
Input reverse polarity protection
No minimum load required
Soft start and low inrush current
Overload and short circuit protection
Related links
- TRACOPOWER EN DC/DC Converter 72V Input 8.5 mA 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 72V dc Input 13.4 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 72V dc Input 5 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 72V dc Input 4.2 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 72V dc Input 2.5 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 36V dc Input 4.2 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER EN DC/DC Converter 36V Input 2.5 mA 60 °C Max Temp -10 °C Min Temp
- TRACOPOWER TZL DC/DC Converter 36V dc Input 5 mA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
