TRACO POWER TZL DC/DC Converter, 24V dc/, 72V dc Input 4.2 mA, 36V Input, Chassis Mount, 60 °C Max Temp -10 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $25.95

View bulk pricing options

Subtotal (1 unit)*

$173.01

(exc. GST)

$190.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$173.01-
5 - 9$167.82$25.95
10 - 24$162.63$103.80
25 - 49$159.18$345.75
50 +$155.74$863.50

*price indicative

RS Stock No.:
754-1491
Distrelec Article No.:
169-53-468
Mfr. Part No.:
TZL 100-4824
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

36V

Maximum Input Voltage

72V dc

Output Current 1

4.2mA

Mount Type

Chassis Mount

MTBF

250000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 10 %

Isolation Voltage

1.5kV dc

Input Ratio

2:1

Maximum Output Power

100W

Depth

38mm

Series

TZL

Standards/Approvals

No

Length

208mm

Efficiency

80%

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
TW

Traco 60-300W Enclosed Isolated DC-DC Converter - TZL Series


60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation. These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage.

Wide 2:1 input voltage range

Adjustable output voltage

1500Vdc I/O isolation

Soft start and low inrush current

Reverse input polarity, overload and short circuit protection

EMC compliance to EN 55022, class B

Traco 60 - 300 Watt Enclosed Isolated DC/DC Converters


Note

MTBF to MIL-HDBK-217F
Derates at 2%/K above 45°C

Standards

Meets UL/IEC/EN60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy