TRACO POWER TZL DC/DC Converter, 12V dc/, 36V dc Input 5 mA, 18V Input, Chassis Mount, 60 °C Max Temp -10 °C Min Temp

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$135.27

(exc. GST)

$148.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$135.27-
5 - 9$132.901%
10 - 24$129.484%
25 - 49$125.936%
50 +$122.689%

*price indicative

RS Stock No.:
754-1460
Distrelec Article No.:
169-53-460
Mfr. Part No.:
TZL 060-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

5mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

250000h

Output Voltage Adjustment Range

-10 → 10 %

Isolation Voltage

1.5kV dc

Input Ratio

2:1

Package Type

Metal case

Maximum Output Power

60W

Depth

37.5mm

Series

TZL

Length

170mm

Width

95mm

Standards/Approvals

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Efficiency

80%

COO (Country of Origin):
TW

TRACOPOWER TZL Series DC-DC Converter, 12V DC Output Voltage, 60W Power Rating - TZL 060-2412


This isolated DC-DC converter offers a 12V output from an input voltage range of 18 to 36V, with a power rating of 60W. Designed for various electrical and mechanical applications, its robust metal casing ensures durability in challenging environments.

Features & Benefits


• Delivers a 12V output for powering devices effectively

• Accepts an input voltage range of 18 to 36V for versatility

• Isolated design enhances safety in electrical Applications

• Maintains load regulation within ±1% for consistent performance

• High efficiency of 70 to 80% minimises energy loss

• Suitable for chassis mounting for straightforward installation

Applications


• Converts 24V input to 12V output

• Integrated into industrial control systems

• Used in instrumentation and measurement equipment

• Supports automation devices requiring stable power

• Applicable in various electronic circuits and systems

How should I install the converter for optimal performance?


Ensure the unit is securely mounted in a dry location with sufficient ventilation to maintain its operating temperature.

What should I do if the power output is unstable?


Verify that the input voltage remains within the specified range. Additionally, check all connections for any looseness or damage.

Is this suitable for outdoor use?


This model is intended for indoor applications as it lacks weatherproofing. It should be used in a controlled environment to extend its lifespan.

Can this product be used in railway applications?


No, this specific model does not have railway approval and is not suitable for such environments.

What is the maximum temperature the converter can withstand?


The converter can operate at a maximum temperature of +70°C, provided it receives adequate cooling during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy