Recom RSO DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 4.5V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.22

(exc. GST)

$35.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$32.22
6 - 10$31.41
11 +$30.93

*price indicative

Packaging Options:
RS Stock No.:
739-8266
Mfr. Part No.:
RSO-1205SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

MTBF

1000000h

Number of Outputs

1

Output Voltage Adjustment Range

4.5/18 V

Isolation Voltage

1kV dc

Package Type

Tube

Maximum Output Power

1W

Length

21.8mm

Depth

11.1mm

Series

RSO

Standards/Approvals

RoHS

Width

9.2mm

Efficiency

78%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, Single Output, SIP-8 Package - RSO Series - RSO-1205SZ


Want a fuss-free power solution? Reach for this DC-DC converter from RECOM. You can Trust it to take inputs from 4.5 to 18V DC and deliver a 5V DC output, so you don't have to worry about equipment damage caused by incompatible supplies. As the converter has a rating of 1W, it's suitable for use with low-power applications. A broad operating temperature range between -40°C and +85°C means it gets on with the job reliably, even in demanding industrial environments.

• Efficiency rating between 73% and 78% for low heat output, so there's no need for a fan or heat sink

• Isolation voltage of 1kV DC helps keep people and equipment safe

• Load regulation of ±0.5%, so it provides a consistent power supply to your appliance

• Continuous short-circuit protection guards against damage from overcurrent

• Low-noise design to reduce interference with other components or equipment

Applications


• Factory equipment

• Consumer electronics

• Automotive technology

• Lighting systems

How do I install this DC-DC converter?


This is a through-hole mounting device, so you can easily connect it directly to your PCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy