Recom RSO DC/DC Converter, 15V dc/ 34 mA, 18V dc Input, 4.5V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Subtotal (1 tube of 22 units)*

$700.99

(exc. GST)

$771.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$700.99$31.863

*price indicative

RS Stock No.:
166-6536
Mfr. Part No.:
RSO-1215DZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

34mA

Output Current 2

-34mA

Mount Type

Through Hole

MTBF

1000000h

Number of Outputs

2

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Tube

Length

21.8mm

Depth

11.1mm

Standards/Approvals

RoHS

Series

RSO

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series


RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.

Ultra-wide 4:1 input voltage range

Regulated outputs

Low noise

No external capacitor needed

Remote On/Off Control

Continuous short circuit protection

UL94V-0 package material

SIP-8 package

Note

Part numbers suffixed with 'H3' have 3kVDC isolation and are medically approved
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).

Standards

EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy