Recom R15 DC/DC Converter, 159V/ 50 mA, 17V dc Input, 14V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6685
- Mfr. Part No.:
- R15-150B
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$1,183.98
(exc. GST)
$1,302.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,183.98 | $78.932 |
| 2 - 3 | $1,157.92 | $77.195 |
| 4 + | $1,133.05 | $75.537 |
*price indicative
- RS Stock No.:
- 166-6685
- Mfr. Part No.:
- R15-150B
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 159V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 14V | |
| Maximum Input Voltage | 17V dc | |
| Output Current 1 | 50mA | |
| Mount Type | Through Hole | |
| MTBF | 1400000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Depth | 9.4mm | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Series | R15 | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 159V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 14V | ||
Maximum Input Voltage 17V dc | ||
Output Current 1 50mA | ||
Mount Type Through Hole | ||
MTBF 1400000h | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Depth 9.4mm | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Series R15 | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1 to 5W DIP Single Output Regulated Isolated DC-DC Converter - Rxx-B Series
5W single output regulated DIP 24 DC to DC converters with an adjustable output voltage range of up to 210 Vdc. These regulated DIP 24 DC to DC converters can be cascaded for output voltages of up to 420Vdc.
Regulated output
Adjustable output voltage of up to 210 Vdc
Cascadeable for output voltages up to 420 Vdc
Remote voltage programming by external voltage or resistance
3kVdc input/output isolation
Continuous short circuit protectio and automatic restart
Note
MTBF to MIL-HDBK 217F (25°C)
Derate output when when operating temperature is above 70°C
Derate output when when operating temperature is above 70°C
Related links
- Recom R15 DC/DC Converter 17V dc Input Through Hole
- Recom R15 DC/DC Converter 17V dc Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole
- Siemens 6EP3134 DC/DC Converter 34V dc Input 70 °C Max Temp -25 °C Min Temp
- Siemens SITop DC/DC Converter 32V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 32V dc Input 70 °C Max Temp -30 °C Min Temp
- Recom R12 DC/DC Converter 27V Input Through Hole
- Recom R24 DC/DC Converter 27V dc Input Through Hole
