TRACO POWER DC/DC Converter, 12V/ 8.4 A, 75V Input, 36V Input 100 W, Through Hole, 75 °C Max Temp -40 °C Min Temp, 9-Pin
- RS Stock No.:
- 706-6423
- Mfr. Part No.:
- TEP 100-4812
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$236.80
(exc. GST)
$260.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $236.80 | - |
| 5 - 9 | $229.69 | 3% |
| 10 - 24 | $222.58 | 6% |
| 25 - 49 | $217.83 | 8% |
| 50 + | $213.10 | 10% |
*price indicative
- RS Stock No.:
- 706-6423
- Mfr. Part No.:
- TEP 100-4812
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 8.4A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 5 | |
| MTBF | 331000h | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Isolation Voltage | 2.25kV | |
| Number of Pins | 9 | |
| Maximum Output Power | 100W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Depth | 12.7mm | |
| Length | 61mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 93% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 36V | ||
Output Current 1 8.4A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 5 | ||
MTBF 331000h | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Isolation Voltage 2.25kV | ||
Number of Pins 9 | ||
Maximum Output Power 100W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Depth 12.7mm | ||
Length 61mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 93% | ||
- COO (Country of Origin):
- TW
Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series
100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.
Wide 2:1 input voltage range
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Traco - 75W to 240W - TEP Series
Note
MTBF to MIL-HDBK-217F (25°C) ,Derate above 60°C
For suitable common mode chokes:
TEP 100-12xx and TEP 10-24xx : see stock number 745-1228 (L1 and L2)
TEP 100-48xx : see stock number 745-1212 (L1) and stock number 745-1225 (L2)
For suitable common mode chokes:
TEP 100-12xx and TEP 10-24xx : see stock number 745-1228 (L1 and L2)
TEP 100-48xx : see stock number 745-1212 (L1) and stock number 745-1225 (L2)
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Related links
- TRACOPOWER DC/DC Converter 75V Input 8400 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 18V Input Through Hole 9-Pin
- TRACOPOWER DC/DC Converter 36V Input 8400 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 75V Input 6.7 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRN 1 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER DC/DC Converter 75V Input 3600 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 2.1 A 75 °C Max Temp -40 °C Min Temp
