TRACO POWER DC/DC Converter, 38.4V/, 75V Input 2.1 A, 36V Input, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 706-6366
- Mfr. Part No.:
- TEP 100-4818-CMF
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$377.41
(exc. GST)
$415.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $377.41 | - |
| 5 - 9 | $366.08 | 3% |
| 10 - 24 | $354.76 | 6% |
| 25 - 49 | $347.20 | 8% |
| 50 + | $339.66 | 10% |
*price indicative
- RS Stock No.:
- 706-6366
- Mfr. Part No.:
- TEP 100-4818-CMF
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 38.4V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 2.1A | |
| Output Voltage 2 | 52.8V | |
| Number of Outputs | 5 | |
| MTBF | 331000h | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Isolation Voltage | 2.25kV | |
| Input Ratio | 2:1 | |
| Maximum Output Power | 100W | |
| Length | 85mm | |
| Depth | 38.8mm | |
| Standards/Approvals | No | |
| Efficiency | 92% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 38.4V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 36V | ||
Output Current 1 2.1A | ||
Output Voltage 2 52.8V | ||
Number of Outputs 5 | ||
MTBF 331000h | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Isolation Voltage 2.25kV | ||
Input Ratio 2:1 | ||
Maximum Output Power 100W | ||
Length 85mm | ||
Depth 38.8mm | ||
Standards/Approvals No | ||
Efficiency 92% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 100W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-100 Series
100W single output regulated isolated high performance dc-dc converters in a rugged, sealed metal case and supplied with a chassis mount adaptor with an EMI filter. These isolated dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. Ideal applications for these single output regulated isolated high performance dc-dc converter modules include industrial applications where PCB mounting is not possible.
Wide 2:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Traco - 75W to 240W - TEP Series
Note
MTBF to MIL-HDBK-217F (25°C)
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Related links
- TRACOPOWER DC/DC Converter 36V Input 2.1 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 1600 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 8400 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 3600 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 6.7 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 36V Input 20000 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 36V Input 8400 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 18V Input 4.2 A 75 °C Max Temp -40 °C Min Temp
