TRACO POWER DC/DC Converter, 9.6V/, 75V Input 8.4 A, 36V Input, 75 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$377.41

(exc. GST)

$415.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$377.41
5 - 9$366.08
10 - 24$354.75
25 - 49$347.21
50 +$339.67

*price indicative

RS Stock No.:
666-2834
Mfr. Part No.:
TEP 100-4812-CMF
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

9.6V

Product Type

DC/DC Converter

Maximum Input Voltage

75V

Minimum Input Voltage

36V

Output Current 1

8.4A

Output Voltage 2

13.2V

MTBF

331000h

Number of Outputs

5

Output Voltage Adjustment Range

-20 → 10 %

Input Ratio

2:1

Isolation Voltage

2.25kV

Maximum Output Power

100W

Depth

38.8mm

Standards/Approvals

No

Length

85mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

93%

COO (Country of Origin):
TW

Traco 100W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-100 Series


100W single output regulated isolated high performance dc-dc converters in a rugged, sealed metal case and supplied with a chassis mount adaptor with an EMI filter. These isolated dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. Ideal applications for these single output regulated isolated high performance dc-dc converter modules include industrial applications where PCB mounting is not possible.

Wide 2:1 input voltage range

Chassis mount converter with screw terminal connections

Soft start

Remote On/Off

Output current limitation

Input protection filter

Under voltage lockout

Reverse input voltage protection

Over temperature, over voltage and short circuit protection

Traco - 75W to 240W - TEP Series


Note

MTBF to MIL-HDBK-217F (25°C)
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy