TRACO POWER DC/DC Converter, 12V/ 16 A, 75V Input, 33V Input 192 W, Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- RS Stock No.:
- 781-6972
- Mfr. Part No.:
- TEP 160-4812
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $45.10
View bulk pricing optionsSubtotal (1 unit)*
$301.13
(exc. GST)
$331.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $301.13 | - |
| 5 - 9 | $292.11 | $45.10 |
| 10 - 24 | $283.07 | $180.60 |
| 25 - 49 | $277.05 | $602.00 |
| 50 + | $271.03 | $1,505.00 |
*price indicative
- RS Stock No.:
- 781-6972
- Mfr. Part No.:
- TEP 160-4812
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 33V | |
| Output Current 1 | 16A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 495000h | |
| Number of Outputs | 5 | |
| Isolation Voltage | 2.25kV | |
| Maximum Output Power | 192W | |
| Package Type | Half Brick | |
| Depth | 12.7mm | |
| Length | 61mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 33V | ||
Output Current 1 16A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 495000h | ||
Number of Outputs 5 | ||
Isolation Voltage 2.25kV | ||
Maximum Output Power 192W | ||
Package Type Half Brick | ||
Depth 12.7mm | ||
Length 61mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92% | ||
- COO (Country of Origin):
- TW
Traco 156W Isolated PCB Mount Railway Compliant DC-DC Converter - TEP-160
The Tracopower TEP 160 Series is a family of isolated, high performance, DC-DC converter modules with wide 2:1 input voltage ranges, which come in a rugged, sealed industry stan¬dard half brick package.
The very high efficiency of the TEP 160 allows full power operation without forced air cooling at 25C, The temperature of this DC-DC converter can be increased to 40C with optional mounted heatsink, or up to 60C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make the TEP 160 a good solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.
Compact metal package
Wide 2:1 input voltage
Very high efficiency up to 93%
No minimum load
Soft start
Ajustable output voltage +10/-20%
Sense line
Remote On/Off input
Reverse input voltage protection
Over temperature protection
3-year product warranty
Traco - 75W to 240W - TEP Series
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
- RS Stock No. 7816981
- Mfr. Part No. TEP 160-4813
Each
$310.61
- RS Stock No. 7816922
- Mfr. Part No. TEP 75-2416WI
Each
$178.29
- RS Stock No. 7816978
- Mfr. Part No. TEP 160-2415
Each
$271.99
- RS Stock No. 7816934
- Mfr. Part No. TEP 75-4816WI
Each
$168.73
Related links
- TRACOPOWER DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half












