TRACO POWER TEP 100 DC/DC Converter, 12V dc/ 8.4 A, 36V dc Input, 18V Input 100 W, Through Hole, 75 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$236.75

(exc. GST)

$260.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$236.75-
5 - 9$232.601%
10 - 24$226.594%
25 - 49$220.386%
50 +$214.699%

*price indicative

RS Stock No.:
706-6417
Distrelec Article No.:
303-73-438
Mfr. Part No.:
TEP 100-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

8.4A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

331000h

Number of Outputs

1

Output Voltage Adjustment Range

-20 → 10 %

Isolation Voltage

2.25kV dc

Number of Pins

9

Maximum Output Power

100W

Package Type

Surface Mount

Standards/Approvals

No

Length

61mm

Series

TEP 100

Depth

12.7mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

93%

COO (Country of Origin):
TW

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100 Series


100W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). This single output high performance PCB mount dc-dc converter modules have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.

Wide 2:1 input voltage range

Soft start

Remote On/Off

Output current limitation

Input protection filter

Under voltage lockout

Reverse input voltage protection

Over temperature, over voltage and short circuit protection

Traco - 75W to 240W - TEP Series


Note

MTBF to MIL-HDBK-217F (25°C) ,Derate above 60°C
For suitable common mode chokes:
TEP 100-12xx and TEP 10-24xx : see stock number 745-1228 (L1 and L2)
TEP 100-48xx : see stock number 745-1212 (L1) and stock number 745-1225 (L2)

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy