TRACO POWER TEP 100 DC/DC Converter, 38.4V/, 18V dc Input 2.1 A, 9V Input, Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 198-4637
- Mfr. Part No.:
- TEP 100-1218
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$233.39
(exc. GST)
$256.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $233.39 | - |
| 5 - 9 | $228.49 | 2% |
| 10 - 24 | $221.49 | 5% |
| 25 - 124 | $216.13 | 7% |
| 125 + | $177.87 | 23% |
*price indicative
- RS Stock No.:
- 198-4637
- Mfr. Part No.:
- TEP 100-1218
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 38.4V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 2.1A | |
| Output Voltage 2 | 52.8V | |
| Mount Type | Chassis Mount | |
| MTBF | 331000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 300mV Pk-Pk | |
| Output Voltage Adjustment Range | 10 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 100W | |
| Package Type | 1/2 Brick | |
| Standards/Approvals | No | |
| Depth | 57.9mm | |
| Length | 61mm | |
| Weight | 97g | |
| Series | TEP 100 | |
| Width | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 38.4V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 2.1A | ||
Output Voltage 2 52.8V | ||
Mount Type Chassis Mount | ||
MTBF 331000h | ||
Number of Outputs 1 | ||
Ripple and Noise 300mV Pk-Pk | ||
Output Voltage Adjustment Range 10 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 100W | ||
Package Type 1/2 Brick | ||
Standards/Approvals No | ||
Depth 57.9mm | ||
Length 61mm | ||
Weight 97g | ||
Series TEP 100 | ||
Width 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEP 100 Series DC-DC Converter, 9 to 18V DC Input Voltage Range, 100W Power Rating - TEP 100-1218
This isolated DC-DC converter serves as a power supply for a range of applications. Housed in a compact 1/2 brick package, it operates within an input voltage range of 9 to 18V, making it adaptable for various environments. The converter delivers an output voltage of 48V DC with a maximum output current of 2.1A and achieves an efficiency of 90%. Designed for durability, it can function in temperatures from -40 to +75°C and is encased in a robust metal housing.
Features & Benefits
• Efficiency of 90% to minimise energy consumption
• Input voltage range of 9 to 18V for versatile applications
• Chassis mount design suitable for diverse installation scenarios
Applications
• Suitable for battery-operated systems
• Compatible with industrial electronics and machinery
• Employed for power supply solutions in medical equipment
Can it operate at extreme temperatures?
Yes, it functions from -40°C to +75°C.
Can the output voltage be customised for specific needs?
Yes, it allows for an adjustment range of -20 to +10%.
Does it include features for remote operation?
Yes, it features a Remote On/Off function for user convenience.
Related links
- TRACOPOWER DC/DC Converter 36V Input 2.1 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 2.1 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 36V dc Input 4.2 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 18V dc Input 8400 mA Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 75V dc Input 4.2 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 36V Input 4.2 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 200 DC/DC Converter 75V Input 4.5 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 78V Input 3600 mA 75 °C Max Temp -40 °C Min Temp
