TRACO POWER TEN 25WI DC/DC Converter, 5V dc/ 5 A, 40V dc Input, 10V Input 25 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 706-5906
- Distrelec Article No.:
- 169-57-700
- Mfr. Part No.:
- TEN 25-2411WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $2.96
View bulk pricing optionsSubtotal (1 unit)*
$86.97
(exc. GST)
$95.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $86.97 | - |
| 2 - 9 | $85.49 | $2.96 |
| 10 + | $70.36 | $166.10 |
*price indicative
- RS Stock No.:
- 706-5906
- Distrelec Article No.:
- 169-57-700
- Mfr. Part No.:
- TEN 25-2411WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10V | |
| Maximum Input Voltage | 40V dc | |
| Output Current 1 | 5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 550000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 25W | |
| Package Type | Surface Mount | |
| Length | 50mm | |
| Series | TEN 25WI | |
| Standards/Approvals | No | |
| Depth | 9.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10V | ||
Maximum Input Voltage 40V dc | ||
Output Current 1 5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 550000h | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 25W | ||
Package Type Surface Mount | ||
Length 50mm | ||
Series TEN 25WI | ||
Standards/Approvals No | ||
Depth 9.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 25WI Series DC-DC Converter, 10 to 40V DC Input Voltage Range, 25W / 30W Power Rating - TEN 25-2411WI
This isolated DC-DC converter offers dependable performance in various industrial applications. With an input voltage range of 10 to 40V DC and an output of 5V DC, it is essential for providing a stable power supply in environments where efficiency is important.
Features & Benefits
• Adjustable output voltage suits specific application requirements
• Remote On/Off capability increases operational convenience
• Continuous short circuit protection ensures device safety
• Input filter facilitates compliance without the need for external components
• High efficiency of 85% minimises energy loss
• Wide operating temperature range supports diverse conditions
Applications
• Used in communication systems to deliver stable power
• Suitable for battery-operated equipment needing efficient voltage regulation
• Ideal for distributed power systems in automation
• Utilised in industrial electronics for robust performance
What is the typical input current when fully loaded?
At full load, the input current for the 24V model is approximately 1220mA.
Can it operate under extreme temperatures?
Yes, it operates effectively in temperatures from -40 to +85°C.
Is this device suitable for PCB mounting?
Yes, it is designed specifically for PCB mount applications.
How it can be adjust the output voltage?
The output voltage can be adjusted using an external resistor for precise settings.
What kind of protection features does this device offer?
It includes over voltage protection, thermal shutdown, and continuous short circuit protection.
Related links
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
