TRACO POWER TEN 25WI DC/DC Converter, 5V dc/ 5 A, 75V dc Input, 18V Input 25 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-9730
- Mfr. Part No.:
- TEN 25-4811WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $19.12
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$434.99
(exc. GST)
$478.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $434.99 | $86.998 | - |
| 2 - 3 | $425.43 | $85.086 | $19.12 |
| 4 + | $416.28 | $83.256 | $74.84 |
*price indicative
- RS Stock No.:
- 161-9730
- Mfr. Part No.:
- TEN 25-4811WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 550000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 25W | |
| Length | 50mm | |
| Series | TEN 25WI | |
| Standards/Approvals | No | |
| Depth | 9.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 550000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type Surface Mount | ||
Maximum Output Power 25W | ||
Length 50mm | ||
Series TEN 25WI | ||
Standards/Approvals No | ||
Depth 9.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Traco 18W, 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25WI Series
Note
Related links
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
