Recom R2D DC/DC Converter, 15V dc/ 66 mA, 24V dc Input, 21.6V Input 2 W, Surface, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 706-3742
- Mfr. Part No.:
- R2D-2415
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 9 more to save $5.22
View bulk pricing optionsSubtotal (1 unit)*
$23.36
(exc. GST)
$25.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | $23.36 | - |
| 9 - 16 | $22.78 | $5.22 |
| 17 + | $22.43 | $15.81 |
*price indicative
- RS Stock No.:
- 706-3742
- Mfr. Part No.:
- R2D-2415
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 66mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 886000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Depth | 8.7mm | |
| Length | 15.24mm | |
| Standards/Approvals | No | |
| Series | R2D | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 66mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 886000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 10 | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Depth 8.7mm | ||
Length 15.24mm | ||
Standards/Approvals No | ||
Series R2D | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 21.6 to 26.4V DC Input Voltage, ±15V DC Output Voltage - R2D Series - R2D-2415
Looking for a way to improve the electrical safety of your applications? This DC-DC converter from RECOM reliably converts incoming voltages to the outgoing voltage you need. It has an efficiency of 75 to 85%, ensuring minimal power loss and reliable function. Thanks to its broad operating temperature range between -40°C and +100°C, you can rely on it for consistent performance in harsh industrial environments. It features protection against short circuits and has an isolation voltage of 1kV DC to safeguard your equipment from electrical hazards.
Features & Benefits
• Open-frame design promotes good Air circulation and prevents overheating
• MTBF of 886,000 hours at +25°C for long-lasting use
• Light weight of just 1.6g to minimise strain on your equipment
• Input voltage range of 21.6 to 26.4V DC for use in low-voltage applications
Applications
• Electronic devices
• Industrial applications
• Medical industry
• Transport operations
• Electric vehicles
What size is this converter?
This converter has Compact dimensions of 15.24 (length) x 10.7 (width) x 8.7mm (height), so it won't take up too much space on your mounting surface.
Related links
- Recom R2D DC/DC Converter 24V dc Input Surface
- Recom R2D DC/DC Converter 12V dc Input Surface
- Recom R1S DC/DC Converter 24V dc Input Surface 8-Pin
- Recom R2D DC/DC Converter 5V dc Input Surface 10-Pin
- Recom R2D DC/DC Converter 12V dc Input Surface
- Recom RK DC/DC Converter 24V dc Input Through Hole
- Recom RE DC/DC Converter 24V dc Input Through Hole
- Recom DC/DC Converter 24V Input Surface 10-Pin Surface
