TRACO POWER THI DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 75 °C Max Temp -25 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$50.58

(exc. GST)

$55.64

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 2$50.58-
3 - 4$49.332%
5 +$48.573%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
699-2753
Mfr. Part No.:
THI 0521
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

83mA

Output Current 2

83mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Number of Outputs

2

MTBF

600000h

Output Voltage Adjustment Range

±4 %

Isolation Voltage

2.5kV dc

Number of Pins

24

Maximum Output Power

2W

Package Type

DIP

Length

32mm

Standards/Approvals

No

Series

THI

Depth

10mm

Maximum Operating Temperature

75°C

Efficiency

57%

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series


Regulated outputs

High isolation test voltage 6kV peak

Supplementary insulation for working voltage up to 250Vac

Short circuit protection

UL 94V-0 package material

24-pin DIP plastic package (dimensions 32x20x10mm)

Note

Derates 3% per °C above 60°C
MTBF to MIL-HDBK-217 E (25°C)

Standards

EN 60950, IEC 60950, IEC 60601, EN 60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy