TRACO POWER THI 2M DC/DC Converter, 12V dc/ 165 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 80 °C Max Temp -25 °C
- RS Stock No.:
- 161-6601
- Mfr. Part No.:
- THI 2-0512M
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$326.04
(exc. GST)
$358.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $326.04 | $32.604 |
*price indicative
- RS Stock No.:
- 161-6601
- Mfr. Part No.:
- THI 2-0512M
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 165mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 4kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Depth | 8.6mm | |
| Length | 23.8mm | |
| Series | THI 2M | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 66% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 165mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Number of Pins 6 | ||
Isolation Voltage 4kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Depth 8.6mm | ||
Length 23.8mm | ||
Series THI 2M | ||
Maximum Operating Temperature 80°C | ||
Efficiency 66% | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out
Note
Derates 2.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
Related links
- TRACOPOWER THI 2M DC/DC Converter 26.4V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER THI 2M DC/DC Converter 13.2V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER TES 2M DC/DC Converter 5.5V dc Input Surface, 80 °C Max Temp -25 °C Min
- TRACOPOWER THI 2M DC/DC Converter 13.2V Input Through Hole, 80 °C Max Temp -25 °C Min
- TRACOPOWER THI 2M DC/DC Converter 24V Input Through Hole 71 °C Max Temp -40
- TRACOPOWER THI 2M DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +71°C Max
- TRACOPOWER THI DC/DC Converter 5.5V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 5.5V dc Input Through Hole, 75 °C Max Temp -25 °C Min
