TRACO POWER THI DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 75 °C Max Temp -25 °C Min
- RS Stock No.:
- 166-5292
- Mfr. Part No.:
- THI 0521
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-5292
- Mfr. Part No.:
- THI 0521
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 600000h | |
| Output Voltage Adjustment Range | ±4 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 2.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Depth | 10mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Series | THI | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 57% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 600000h | ||
Output Voltage Adjustment Range ±4 % | ||
Number of Pins 24 | ||
Isolation Voltage 2.5kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Depth 10mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Series THI | ||
Maximum Operating Temperature 75°C | ||
Efficiency 57% | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series
Regulated outputs
High isolation test voltage 6kV peak
Supplementary insulation for working voltage up to 250Vac
Short circuit protection
UL 94V-0 package material
24-pin DIP plastic package (dimensions 32x20x10mm)
Note
Derates 3% per °C above 60°C
MTBF to MIL-HDBK-217 E (25°C)
MTBF to MIL-HDBK-217 E (25°C)
Standards
EN 60950, IEC 60950, IEC 60601, EN 60601-1
- RS Stock No. 6992753
- Mfr. Part No. THI 0521
Each
$50.58
- RS Stock No. 1226957
- Mfr. Part No. IL0512S
Each
$13.46
- RS Stock No. 6992722
- Mfr. Part No. THI 0511
Each
$50.26
- RS Stock No. 1616542
- Mfr. Part No. TMR 0522
1 Tube of 10
$218.31
Related links
- TRACOPOWER THI DC/DC Converter 5.5V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 5.5V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 5.5V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI 2M DC/DC Converter 5.5V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER THI 3 DC/DC Converter 5.5V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEM 2 DC/DC Converter 5.5V dc Input Through Hole, 70 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min










