TRACO POWER THI DC/DC Converter, 12V dc/ 170 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 75 °C Max Temp -25 °C Min
- RS Stock No.:
- 699-2731
- Mfr. Part No.:
- THI 0512
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$52.04
(exc. GST)
$57.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $52.04 | - |
| 3 - 4 | $50.75 | 2% |
| 5 + | $49.96 | 3% |
*price indicative
- RS Stock No.:
- 699-2731
- Mfr. Part No.:
- THI 0512
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 170mA | |
| Mount Type | Through Hole | |
| MTBF | 600000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±4 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 2.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Series | THI | |
| Depth | 10mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 63% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 170mA | ||
Mount Type Through Hole | ||
MTBF 600000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±4 % | ||
Number of Pins 24 | ||
Isolation Voltage 2.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Length 32mm | ||
Standards/Approvals No | ||
Series THI | ||
Depth 10mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -25°C | ||
Efficiency 63% | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series
Regulated outputs
High isolation test voltage 6kV peak
Supplementary insulation for working voltage up to 250Vac
Short circuit protection
UL 94V-0 package material
24-pin DIP plastic package (dimensions 32x20x10mm)
Note
Derates 3% per °C above 60°C
MTBF to MIL-HDBK-217 E (25°C)
MTBF to MIL-HDBK-217 E (25°C)
Standards
EN 60950, IEC 60950, IEC 60601, EN 60601-1
- RS Stock No. 6992753
- Mfr. Part No. THI 0521
Each
$50.58
- RS Stock No. 1226957
- Mfr. Part No. IL0512S
Each
$13.46
- RS Stock No. 6992722
- Mfr. Part No. THI 0511
Each
$50.26
- RS Stock No. 1226956
- Mfr. Part No. IL0509S
Each
$13.46
Related links
- TRACOPOWER THI DC/DC Converter 5.5V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 5.5V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 5.5V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 26.4V dc Input Through Hole, 75 °C Max Temp -25 °C Min
- TRACOPOWER THI 3 DC/DC Converter 5.5V dc Input Through Hole, 75 °C Max Temp -40 °C Min









