Cosel SUTS DC-DC Converter, 5V dc/ 2A Output, 9 → 18 V dc Input, 10W, PCB Mount, +85°C Max Temp -40°C Min Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
130-7942
Mfr. Part No.:
SUTS101205
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Isolation Voltage

500V ac

Depth

29.3mm

Length

45.2mm

Width

9.15mm

Series

SUTS

Load Regulation

40mV

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Maximum Temperature

+85°C

Efficiency

85%

Minimum Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy