Murata Power Solutions NMG DC-DC Converter, 9V dc/ 222mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
689-5081
Mfr. Part No.:
NMG0509SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

222mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

19.65mm

Depth

10.15mm

Series

NMG

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy