Murata Power Solutions NKE DC/DC Converter, 3.3V dc/, 3.63V dc Input, 2.97V Input 1 W, Through Hole, 85 °C Max Temp -40

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.20

View bulk pricing options

Subtotal (1 unit)*

$11.36

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.36-
10 - 19$11.24$1.20
20 +$10.97$7.80

*price indicative

Packaging Options:
RS Stock No.:
689-4983
Mfr. Part No.:
NKE0303SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

3.63V dc

Minimum Input Voltage

2.97V

Output Current 2

303mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

4337000h

Ripple and Noise

80mV Pk-Pk

Output Voltage Adjustment Range

2.97/3.63 V

Isolation Voltage

3kV dc

Number of Pins

6

Maximum Output Power

1W

Package Type

SIP

Length

11.48mm

Weight

1.09g

Width

7.46mm

Depth

7.46mm

Standards/Approvals

RoHS

Series

NKE

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

72%

COO (Country of Origin):
CN

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series


SIP-4 package

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

Murata Power Solutions - SIP


Approvals

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy