Murata Power Solutions CME DC/DC Converter, 3.3V dc/ 227 mA, 3.63V dc Input, 2.97V Input 0.75 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-6184
- Mfr. Part No.:
- CME0305S3C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $8.34
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$189.27
(exc. GST)
$208.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $189.27 | $4.732 | - |
| 2 - 3 | $185.10 | $4.628 | $8.34 |
| 4 + | $181.11 | $4.528 | $32.64 |
*price indicative
- RS Stock No.:
- 167-6184
- Mfr. Part No.:
- CME0305S3C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 2.97V | |
| Maximum Input Voltage | 3.63V dc | |
| Output Current 1 | 227mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Number of Pins | 4 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 0.75W | |
| Depth | 7.46mm | |
| Standards/Approvals | RoHS | |
| Width | 11.53mm | |
| Series | CME | |
| Length | 11.48mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 73% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 2.97V | ||
Maximum Input Voltage 3.63V dc | ||
Output Current 1 227mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Number of Pins 4 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP | ||
Maximum Output Power 0.75W | ||
Depth 7.46mm | ||
Standards/Approvals RoHS | ||
Width 11.53mm | ||
Series CME | ||
Length 11.48mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 73% | ||
- COO (Country of Origin):
- CN
Murata 0.75W Single Output Isolated DC-DC Converter - CME Series
The Murata CME series of DC-DC converters are cost effective and come in industry standard packages with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CME series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.
Single Isolated output
1kVDC or 3kVDC option
Wide temperature performance at full 1W load -40°C to 85°C
Industry Standard Pinout
3.3V and 5V Inputs
3.3V, 5V & 12V outputs
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions CME DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NXJ1 DC/DC Converter 3.63V dc Input Surface, 85 °C Max Temp
- Murata Power Solutions MEE1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NKA DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NTE DC/DC Converter 3.63V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NKE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions CME DC/DC Converter 5.5 V dc/ 4.5V Input 0.75 W 85 °C
