Murata Power Solutions MEE1 DC/DC Converter, 12V dc/, 3.63V dc Input, 2.97V Input 2 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 167-6156
- Mfr. Part No.:
- MEE1S0312SC
- Brand:
- Murata Power Solutions
Add 2 more to save $11.04
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$250.74
(exc. GST)
$275.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $250.74 | $7.164 | - |
| 2 - 3 | $245.22 | $7.006 | $11.04 |
| 4 + | $239.94 | $6.855 | $43.20 |
*price indicative
- RS Stock No.:
- 167-6156
- Mfr. Part No.:
- MEE1S0312SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 3.63V dc | |
| Minimum Input Voltage | 2.97V | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 4040000h | |
| Output Voltage Adjustment Range | 2.97/3.63 V | |
| Ripple and Noise | 40mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Weight | 1.28g | |
| Series | MEE1 | |
| Width | 10mm | |
| Depth | 10mm | |
| Length | 11.48mm | |
| Standards/Approvals | RoHS, UR | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 3.63V dc | ||
Minimum Input Voltage 2.97V | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 4040000h | ||
Output Voltage Adjustment Range 2.97/3.63 V | ||
Ripple and Noise 40mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Weight 1.28g | ||
Series MEE1 | ||
Width 10mm | ||
Depth 10mm | ||
Length 11.48mm | ||
Standards/Approvals RoHS, UR | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series
Murata Power Solutions - SIP
Approvals
- RS Stock No. 8294884
- Mfr. Part No. MEJ2S0305SC
- RS Stock No. 1670711
- Mfr. Part No. CRV1D1212SC
- RS Stock No. 1620682
- Mfr. Part No. MEJ2D1212SC
- RS Stock No. 6895132P
- Mfr. Part No. NMH2412SC
Related links
- Murata Power Solutions MEE1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NKE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NKE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEJ2 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NXJ1 DC/DC Converter 3.63V dc Input Surface, 85 °C Max Temp
- Murata Power Solutions NTE DC/DC Converter 3.63V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NKA DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp












