Murata Power Solutions NKE DC/DC Converter, 3.3V dc/, 3.63V dc Input, 2.97V Input 1 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 167-0892
- Mfr. Part No.:
- NKE0303SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $16.10
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$365.94
(exc. GST)
$402.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $365.94 | $9.149 | - |
| 2 - 3 | $357.89 | $8.947 | $16.10 |
| 4 + | $350.21 | $8.755 | $62.92 |
*price indicative
- RS Stock No.:
- 167-0892
- Mfr. Part No.:
- NKE0303SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 3.63V dc | |
| Minimum Input Voltage | 2.97V | |
| Output Current 2 | 303mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 4337000h | |
| Ripple and Noise | 80mV Pk-Pk | |
| Output Voltage Adjustment Range | 2.97/3.63 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Weight | 1.09g | |
| Standards/Approvals | RoHS | |
| Length | 11.48mm | |
| Series | NKE | |
| Width | 7.46mm | |
| Depth | 7.46mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 3.63V dc | ||
Minimum Input Voltage 2.97V | ||
Output Current 2 303mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 4337000h | ||
Ripple and Noise 80mV Pk-Pk | ||
Output Voltage Adjustment Range 2.97/3.63 V | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Weight 1.09g | ||
Standards/Approvals RoHS | ||
Length 11.48mm | ||
Series NKE | ||
Width 7.46mm | ||
Depth 7.46mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 72% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions NKE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NKE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NXJ1 DC/DC Converter 3.63V dc Input Surface, 85 °C Max Temp
- Murata Power Solutions CME DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEE1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEJ2 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40
