Recom RP DC/DC Converter, 9V dc/ 111 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-7467
- Mfr. Part No.:
- RP-0509S
- Brand:
- Recom
This image is representative of the product range
Add 7 more to save $3.78
View bulk pricing optionsSubtotal (1 unit)*
$21.83
(exc. GST)
$24.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $21.83 | - |
| 7 - 12 | $21.29 | $3.78 |
| 13 + | $20.98 | $11.05 |
*price indicative
- RS Stock No.:
- 672-7467
- Mfr. Part No.:
- RP-0509S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 111mA | |
| Output Current 2 | 111mA | |
| Mount Type | Through Hole | |
| MTBF | 200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | RP | |
| Weight | 1.4g | |
| Standards/Approvals | CSA, IEC, UL | |
| Depth | 10.2mm | |
| Width | 7.05mm | |
| Length | 19.65mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 111mA | ||
Output Current 2 111mA | ||
Mount Type Through Hole | ||
MTBF 200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 5.2kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series RP | ||
Weight 1.4g | ||
Standards/Approvals CSA, IEC, UL | ||
Depth 10.2mm | ||
Width 7.05mm | ||
Length 19.65mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 9V DC Output Voltage, 75% Efficiency - RP Series - RP-0509S
Features & Benefits
Applications
How efficient is this converter?
How accurate is this device?
Related links
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
