Recom REC3 DC/DC Converter, 5V dc/ 600 mA, 5V dc Input, 4.5V Input 3 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-7253
- Mfr. Part No.:
- REC3-0505SRW/H6/C
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.94
(exc. GST)
$43.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 3 | $39.94 |
| 4 - 7 | $38.94 |
| 8 + | $38.33 |
*price indicative
- RS Stock No.:
- 672-7253
- Mfr. Part No.:
- REC3-0505SRW/H6/C
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 600mA | |
| Output Current 2 | 600mA | |
| Mount Type | Through Hole | |
| MTBF | 186000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 3kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Width | 10.2mm | |
| Weight | 13g | |
| Series | REC3 | |
| Standards/Approvals | CSA, IEC, UL | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 600mA | ||
Output Current 2 600mA | ||
Mount Type Through Hole | ||
MTBF 186000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 3kV ac | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Width 10.2mm | ||
Weight 13g | ||
Series REC3 | ||
Standards/Approvals CSA, IEC, UL | ||
Depth 10.2mm | ||
Length 32mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series
2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Note
Operating temperature is without derating.
Standards
EN60950-1, UL60950-1, EN60601-1
Related links
- Recom REC3 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 72V dc Input Through Hole
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 18V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp Surface
