Recom REC3 DC/DC Converter, 5V dc/ 600 mA, 5V dc Input, 4.5V Input 3 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $24.96

View bulk pricing options

Subtotal (1 tube of 15 units)*

$567.84

(exc. GST)

$624.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$567.84$37.856-
2 - 3$555.36$37.024$24.96
4 +$543.45$36.23$97.56

*price indicative

RS Stock No.:
162-2775
Mfr. Part No.:
REC3-0505SRW/H6/C
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

600mA

Output Current 2

600mA

Mount Type

Through Hole

MTBF

186000h

Number of Outputs

1

Output Voltage Adjustment Range

4.5/5.5 V

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

3kV ac

Number of Pins

24

Package Type

DIP

Maximum Output Power

3W

Series

REC3

Width

10.2mm

Depth

10.2mm

Length

32mm

Weight

13g

Standards/Approvals

CSA, IEC, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

79%

COO (Country of Origin):
TW

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series


2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation

Regulated outputs

2:1 or 4:1 (Z suffix) wide range input

Efficiency up to 85%

UL94V-0 package material

Short circuit protection, auto restarting

DIP24 miniature package

Note

Operating temperature is without derating.

Standards

EN60950-1, UL60950-1, EN60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy