Recom REC3 DC/DC Converter, 5V dc/ 600 mA, 72V dc Input, 18V Input 3 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6678
- Mfr. Part No.:
- REC3-4805SRWZ/H4/A
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$556.18
(exc. GST)
$611.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $556.18 | $37.079 |
*price indicative
- RS Stock No.:
- 166-6678
- Mfr. Part No.:
- REC3-4805SRWZ/H4/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1043000h | |
| Number of Pins | 24 | |
| Isolation Voltage | 4kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Depth | 10.2mm | |
| Series | REC3 | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1043000h | ||
Number of Pins 24 | ||
Isolation Voltage 4kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Depth 10.2mm | ||
Series REC3 | ||
Length 32mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series
2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Note
Operating temperature is without derating.
Standards
EN60950-1, UL60950-1, EN60601-1
- RS Stock No. 4944049
- Mfr. Part No. REC3-2405SRWZ/H6/A
Each
$40.69
- RS Stock No. 1655113
- Mfr. Part No. RKZ3-0505S
Each
$14.02
- RS Stock No. 1622774
- Mfr. Part No. REC3-0505SRW/H4/A
1 Tube of 15
$484.07
- RS Stock No. 1668784
- Mfr. Part No. REC3-2405SRWZ/H2/A
1 Tube of 15
$510.72
Related links
- Recom REC3 DC/DC Converter 72V dc Input Through Hole
- Recom REC3 DC/DC Converter 72V dc Input Through Hole
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 18V dc Input Through Hole
- Recom REC3 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp Surface











