Recom REC3 DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 15 units)*

$633.81

(exc. GST)

$697.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$633.81$42.254

*price indicative

RS Stock No.:
166-8959
Mfr. Part No.:
REC3-2405DRWZ/H6/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

300mA

Output Current 2

-300mA

Mount Type

Through Hole

Output Voltage 2

-5V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

1043000h

Number of Pins

24

Isolation Voltage

6kV dc

Package Type

DIP

Maximum Output Power

3W

Standards/Approvals

No

Series

REC3

Length

32mm

Depth

10.2mm

Efficiency

86%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series


2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation

Regulated outputs

2:1 or 4:1 (Z suffix) wide range input

Efficiency up to 85%

UL94V-0 package material

Short circuit protection, auto restarting

DIP24 miniature package

Note

Operating temperature is without derating.

Standards

EN60950-1, UL60950-1, EN60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy