Recom REC3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8958
- Mfr. Part No.:
- REC3-2405SRWZ/H6/A
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$580.05
(exc. GST)
$638.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $580.05 | $38.67 | - |
| 2 - 3 | $567.31 | $37.821 | 2% |
| 4 + | $555.11 | $37.007 | 4% |
*price indicative
- RS Stock No.:
- 166-8958
- Mfr. Part No.:
- REC3-2405SRWZ/H6/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1043000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 6kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Series | REC3 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1043000h | ||
Number of Outputs 1 | ||
Isolation Voltage 6kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Series REC3 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 3W Power Rating, DIP Type - REC3 Series - REC3-2405SRWZ/H6/A
Take your power supply down a notch with this DC-DC converter from RECOM. It converts an input voltage range from 9 to 36V DC into an output voltage of 5V DC to ensure your system runs without a glitch. An isolation voltage of 6kV DC minimises the risk of damage caused by electrical hazards and makes this unit suitable for sensitive medical and aerospace applications. Its compact design of 32 (L) x 10.2mm (D) means it's well-suited to setups with limited space.
Features & Benefits
• Performs safely in temperatures between -40°C and +85°C
• Continuous and auto-restarting short-circuit protection safeguards your components
• Mean time between failures of over 1 million cycles at +25°C, so it's a durable piece of kit
• Non-conductive plastic case ensures it's safe to handle and protects against drops and scratches
Applications
• Industrial automation
• Renewable energy systems
• Data centres
• Patient monitors
How efficient is this converter?
It has an efficiency rating of 86%, so it converts the majority of the input and runs cool by minimising heat production.
Is it easy to mount this converter?
Yes, the unit's standard pinout means through-hole mounting onto a PCB is a cinch.
Related links
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp Surface
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 18V dc Input Through Hole
- Recom REC3 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 72V dc Input Through Hole
