TRACOPOWER TMV DC-DC Converter, ±15V dc/ ±30mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 666-4051
- Mfr. Part No.:
- TMV 0515D
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-4051
- Mfr. Part No.:
- TMV 0515D
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series
The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.
Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant
- RS Stock No. 8159894
- Mfr. Part No. TMV 1203SHI
Each
$12.64
- RS Stock No. 2040360
- Mfr. Part No. CC1R5-4812SF-E
Each
$15.44
- RS Stock No. 6664348
- Mfr. Part No. TEN 30-4821
Each
$128.21
- RS Stock No. 0632240
- Mfr. Part No. SFTN01L-05
Each
$12.08
Related links
- TRACOPOWER TMV DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMV EN DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMV DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMV DC/DC Converter 12V dc Input Through Hole
- TRACOPOWER TMV DC/DC Converter 24V dc Input Through Hole
- TRACOPOWER TMV 2HI DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TMV DC/DC Converter 12V dc Input Through Hole










