FCT from Molex, FMS002 Series, Male Crimp D-Sub Connector Coaxial Contact, Gold over Nickel Pin 10 AWG
- RS Stock No.:
- 812-6434
- Mfr. Part No.:
- FMS002P102 / 1727040128
- Brand:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$27.10
(exc. GST)
$29.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 329 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $27.10 | - |
| 25 - 99 | $26.67 | 1% |
| 100 - 499 | $25.48 | 5% |
| 500 + | $24.53 | 9% |
*price indicative
- RS Stock No.:
- 812-6434
- Mfr. Part No.:
- FMS002P102 / 1727040128
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Male | |
| Product Type | D-Sub Connector Coaxial Contact | |
| Contact Material | Copper Alloy | |
| Current | 2A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Pin | |
| Maximum Contact Resistance | 2.7mΩ | |
| Series | FMS002 | |
| Termination Type | Crimp | |
| Length | 22.45mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Male | ||
Product Type D-Sub Connector Coaxial Contact | ||
Contact Material Copper Alloy | ||
Current 2A | ||
Contact Plating Gold over Nickel | ||
Contact Type Pin | ||
Maximum Contact Resistance 2.7mΩ | ||
Series FMS002 | ||
Termination Type Crimp | ||
Length 22.45mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Power/Coaxial Contacts
A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.
Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Note
Gender details relate to centre conductor
Related links
- FCT from Molex Female Crimp D-Sub Connector Coaxial Contact, Gold over Nickel Socket 10 AWG
- FCT from Molex Male Crimp D-Sub Connector Power Contact, Gold over Nickel Pin 10 AWG
- FCT from Molex Male PCB D-Sub Connector Coaxial Contact, Gold over Nickel Pin
- HARTING Male Crimp D-Sub Connector Coaxial Contact, Gold 8 AWG
- HARTING Female Crimp D-Sub Connector Coaxial Contact, Gold 20 AWG
- HARTING Female Crimp D-Sub Connector Coaxial Contact, Gold 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Coaxial Contact, Gold Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Coaxial Contact, Gold
