TRACO POWER TMV DC/DC Converter, 12V/ 34 mA, 5V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$76.00

(exc. GST)

$83.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$76.00$7.60
2 - 3$74.32$7.432
4 +$72.73$7.273

*price indicative

RS Stock No.:
161-9868
Mfr. Part No.:
TMV 0515D
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V

Minimum Input Voltage

0mV

Maximum Input Voltage

5V dc

Output Current 1

34mA

Output Current 2

34mA

Mount Type

Through Hole

Output Voltage 2

-12V

Number of Outputs

2

MTBF

2000000h

Output Voltage Adjustment Range

5 to ±10 V

Number of Pins

5

Isolation Voltage

3kV dc

Package Type

SIL

Maximum Output Power

1W

Depth

10.2mm

Standards/Approvals

No

Width

6.1mm

Series

TMV

Length

19.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

79%

COO (Country of Origin):
TW

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series


The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.

Single-in-line (SIP) package

Isolated single and dual output models

I/O isolation 3000Vdc

High efficiency up to 81%

Operating temperature range –40°C to +85°C

Pin-compatible with other manufacturers

100% Burn-in (8 h)

Lead free design, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy