TRACOPOWER TON 15 DC/DC Converter, 3.3V dc/ 4 A, 36V dc Input, 9V Input 13.2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
513-9434
Mfr. Part No.:
TON 15-2410
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2400000h

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

2.25kV dc

Maximum Output Power

13.2W

Package Type

Surface Mount

Standards/Approvals

CE, RoHS

Weight

10.5g

Width

23.88mm

Series

TON 15

Length

23.88mm

Depth

8.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15 Series


15W open frame single output regulated isolated DC-DC converters with a compact design, wide input voltage range and built-in input and output filters. Typical applications for these regulated isolated DC-DC converters include distributed power systems, instrumentation and industrial electronics.

Ultra-compact size

Wide input range 2:1

2250Vdc input / output isolation

Cost efficient open frame design with industry standard pin out

Input filter to meet EN55022 Class A

Under voltage lockout

Remote on / off

Indefinite short circuit protection

Output voltage adjustment ±10%

Extended operating temp range –40° to +85°C

Note

Operating temperature is with derating of 3% per °C above 70 °C.
MTBF to MIL-HDBK-217F, at 25°C
Suitable common mode chokes:
All models: L1 choke see stock number 745-1196
L2 choke for TON 15-24xx: see stock number 745-1180
L2 choke for TON 15-48xx: see stock number 745-1171

Approvals

CB, cULus

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy