TRACOPOWER TON 15WI DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 438-262
- Mfr. Part No.:
- TON 15-2413WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$77.42
(exc. GST)
$85.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $77.42 | - |
| 5 - 9 | $75.09 | 3% |
| 10 - 24 | $72.75 | 6% |
| 25 - 49 | $71.20 | 8% |
| 50 + | $69.62 | 10% |
*price indicative
- RS Stock No.:
- 438-262
- Mfr. Part No.:
- TON 15-2413WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2400000h | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 15W | |
| Package Type | Surface Mount | |
| Series | TON 15WI | |
| Standards/Approvals | No | |
| Length | 23.88mm | |
| Depth | 8.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2400000h | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 15W | ||
Package Type Surface Mount | ||
Series TON 15WI | ||
Standards/Approvals No | ||
Length 23.88mm | ||
Depth 8.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15WI Series
15W open frame single output regulated isolated high performance DC-DC converters with compact design, wide input voltage range and built-in filters for output and input. Typical applications for these high performance DC-DC converters include distributed power systems, instrumentation and industrial electronics.
High power density, ultra-miniature 27.9x23.9x8.5mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
2.25kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-voltage, over-load and short circuit protection
Open frame
Industry standard pin-out
Note
Derate above 60°C.
MTBF to MIL-HDBK-217F (25°C).
For suitable common mode choke (L1):
TON 15-24xx : see stock number 745-1196
TON 15-48xx : see stock number 745-1187
MTBF to MIL-HDBK-217F (25°C).
For suitable common mode choke (L1):
TON 15-24xx : see stock number 745-1196
TON 15-48xx : see stock number 745-1187
Approvals
UL/cUL recognied, File E188913
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Related links
- TRACOPOWER TON 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TON 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TON 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THL 15WI DC/DC Converter 36V dc Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TON 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TON 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
