Cosel MGS DC/DC Converter, 3.3V dc/ 4 A, 12V dc Input, 9V Input 13.2 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.76

(exc. GST)

$66.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$60.76
5 - 9$58.94
10 - 24$57.12
25 - 49$55.91
50 +$54.68

*price indicative

RS Stock No.:
130-9360
Mfr. Part No.:
MGS15123R3-R
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V

Output Current 1

4A

Output Current 2

4A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

1.5kV ac

Package Type

DIP

Maximum Output Power

13.2W

Depth

9.9mm

Length

25.4mm

Series

MGS

Width

9.9mm

Standards/Approvals

UL 60950-1, TUV, CE, EN 60950-1, cUL, cULus

Weight

20g

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
JP

MGS Series, On/Off Remote Function


The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits


• Industry Standard 1" X 1"

• Built-in remote ON/OFF

• 6 sided shield

• I/O isolation voltage DC1,500 V (1 min)

• High efficiency by synchronised rectification circuit

• Built-in overcurrent protection circuits (recovers automatically)

• Output voltage adjustability by external variable resistor

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• 10 Year Warranty

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy