TRACO POWER TON 15 DC/DC Converter, 12V/ 1.3 A, 36V Input, 9V Input 15 W, 85 °C Max Temp -40 °C Min Temp Surface Mount
- RS Stock No.:
- 513-9462
- Mfr. Part No.:
- TON 15-2412
- Brand:
- TRACO POWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 513-9462
- Mfr. Part No.:
- TON 15-2412
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.3A | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| MTBF | 2400000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 2.25kV | |
| Maximum Output Power | 15W | |
| Package Type | Surface Mount | |
| Length | 23.88mm | |
| Series | TON 15 | |
| Weight | 10.5g | |
| Standards/Approvals | UL, RoHS | |
| Depth | 8.5mm | |
| Width | 23.88mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.3A | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
MTBF 2400000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 2.25kV | ||
Maximum Output Power 15W | ||
Package Type Surface Mount | ||
Length 23.88mm | ||
Series TON 15 | ||
Weight 10.5g | ||
Standards/Approvals UL, RoHS | ||
Depth 8.5mm | ||
Width 23.88mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15 Series
15W open frame single output regulated isolated DC-DC converters with a compact design, wide input voltage range and built-in input and output filters. Typical applications for these regulated isolated DC-DC converters include distributed power systems, instrumentation and industrial electronics.
Ultra-compact size
Wide input range 2:1
2250Vdc input / output isolation
Cost efficient open frame design with industry standard pin out
Input filter to meet EN55022 Class A
Under voltage lockout
Remote on / off
Indefinite short circuit protection
Output voltage adjustment ±10%
Extended operating temp range –40° to +85°C
Note
Operating temperature is with derating of 3% per °C above 70 °C.
MTBF to MIL-HDBK-217F, at 25°C
Suitable common mode chokes:
All models: L1 choke see stock number 745-1196
L2 choke for TON 15-24xx: see stock number 745-1180
L2 choke for TON 15-48xx: see stock number 745-1171
MTBF to MIL-HDBK-217F, at 25°C
Suitable common mode chokes:
All models: L1 choke see stock number 745-1196
L2 choke for TON 15-24xx: see stock number 745-1180
L2 choke for TON 15-48xx: see stock number 745-1171
Approvals
CB, cULus
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Related links
- TRACOPOWER TON 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TON 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TON 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TON 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TON 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TON 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
