TDK-Lambda CCG15 DC/DC Converter, 3.3V dc/ 4 A, 36V dc Input, 9V Input 13.2 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$44.75

(exc. GST)

$49.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$44.75-
5 - 9$44.38-
10 - 24$43.812%
25 - 49$43.253%
50 +$42.694%

*price indicative

RS Stock No.:
126-3516
Mfr. Part No.:
CCG15-24-03S
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

4A

Output Current 2

4A

Mount Type

Through Hole

MTBF

3191064h

Number of Outputs

1

Output Voltage Adjustment Range

5.5 V

Ripple and Noise

95mV Pk-Pk

Isolation Voltage

500V dc

Number of Pins

6

Maximum Output Power

13.2W

Package Type

DIP

Depth

9.9mm

Series

CCG15

Standards/Approvals

EN 60950-1, UL/CSA 60950-1, CE

Weight

20g

Width

9.9mm

Length

25.4mm

Maximum Operating Temperature

85°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

TDK-Lambda CCG15 Series Isolated DC-DC Converters


The CCG15 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.

Features and Benefits


• Wide Range DC Input 9-36 or 18-76V

• Industry Standard 1" x 1" Footprint

• High Efficiency - Up to 88%

• Remote on/off

• Adjustable Output

• Six Sided Shielding

• Easier System Thermal Management

• Reduced Radiated Noise

TDK-Lambda Isolated DC-DC Converters, CCG Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy