Cosel SUCS DC/DC Converter, 3.3V dc/, 36V dc Input, 18V Input 1.32 W, Through Hole, 85 °C Max Temp 85 °C Min Temp
- RS Stock No.:
- 500-4170
- Mfr. Part No.:
- SUCS1R5243R3C
- Brand:
- Cosel
Subtotal (1 unit)*
$21.68
(exc. GST)
$23.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.68 |
*price indicative
- RS Stock No.:
- 500-4170
- Mfr. Part No.:
- SUCS1R5243R3C
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1.32W | |
| Length | 22.4mm | |
| Standards/Approvals | RoHS, CE | |
| Depth | 13.2mm | |
| Width | 22.4mm | |
| Weight | 3g | |
| Series | SUCS | |
| Efficiency | 70% | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Package Type Surface Mount | ||
Maximum Output Power 1.32W | ||
Length 22.4mm | ||
Standards/Approvals RoHS, CE | ||
Depth 13.2mm | ||
Width 22.4mm | ||
Weight 3g | ||
Series SUCS | ||
Efficiency 70% | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP

- RS Stock No. 5004338
- Mfr. Part No. SUCW1R52415C
Each
$22.22
- RS Stock No. 5004293
- Mfr. Part No. SUCS102405C
Each
$54.47
- RS Stock No. 5004350
- Mfr. Part No. SUCW32415C
Each
$21.91
- RS Stock No. 5004322
- Mfr. Part No. SUCW1R52412C
Each
$22.43
Related links
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp












