Cosel SUCS DC/DC Converter, 5V dc/, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- RS Stock No.:
- 500-4259
- Mfr. Part No.:
- SUCS32405C
- Brand:
- Cosel
Get a bulk buy discount
Add 5 more to save $4.10
View bulk pricing optionsSubtotal (1 unit)*
$26.69
(exc. GST)
$29.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 11 left, ready to ship from another location
- Plus 8 left, shipping from 15 December 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.69 | - |
| 5 - 9 | $25.87 | $4.10 |
| 10 - 24 | $25.05 | $16.40 |
| 25 - 49 | $24.54 | $53.75 |
| 50 + | $24.02 | $133.50 |
*price indicative
- RS Stock No.:
- 500-4259
- Mfr. Part No.:
- SUCS32405C
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Series | SUCS | |
| Width | 25mm | |
| Standards/Approvals | CE, RoHS | |
| Weight | 5g | |
| Depth | 7mm | |
| Length | 25mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 77% | |
| Minimum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Series SUCS | ||
Width 25mm | ||
Standards/Approvals CE, RoHS | ||
Weight 5g | ||
Depth 7mm | ||
Length 25mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 77% | ||
Minimum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP

- RS Stock No. 5004293
- Mfr. Part No. SUCS102405C
Each
$54.47
- RS Stock No. 5004114
- Mfr. Part No. SUS32405C
Each
$24.36
- RS Stock No. 5004271
- Mfr. Part No. SUCS62405C
Each
$36.44
- RS Stock No. 5004221
- Mfr. Part No. SUCS31205C
Each
$25.76
Related links
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface












