Cosel SUCS DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 18V Input 1.5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$20.97

(exc. GST)

$23.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$20.97-
50 +$19.507%

*price indicative

RS Stock No.:
500-4186
Mfr. Part No.:
SUCS1R52405C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

300mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

1.5W

Width

22.4mm

Standards/Approvals

CE, RoHS

Series

SUCS

Depth

13.2mm

Weight

3g

Length

22.4mm

Efficiency

74%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy