Recom RS DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 473-5227
- Mfr. Part No.:
- RS-0505D
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14.90
(exc. GST)
$16.39
(inc. GST)
- RS Stock No.:
- 473-5227
- Mfr. Part No.:
- RS-0505D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Select all | ||
|---|---|---|
Brand Recom | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Note
Operating temperature is without derating.
Standards
EN60950-1
- RS Stock No. 1834388
- Mfr. Part No. RPM3.3-6.0-CT
Each
$13.93
- RS Stock No. 0632234
- Mfr. Part No. SDM30-12S12
Each
$53.49
- RS Stock No. 0632226
- Mfr. Part No. SPU03N-05
Each
$14.81
Each
$3.66
Related links
- Recom RD DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RSO DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C Min
- TRACOPOWER TES 2N DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- XP Power ITW DC-DC Converter 4.5 → 9 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power IMM01 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -20°C
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp
- Recom RS DC-DC Converter 18 → 72 V dc Input Through Hole, +75°C Max Temp -40°C Min
- XP Power IHL02 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +95°C Max Temp











